JCC65DKST

Heilind Number:SULJCC65DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKST
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKST

Detailed Description

The JCC65DKST PCB connector is a high-performance component designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. Featuring Beryllium Copper contacts with gold plating, it guarantees excellent conductivity and durability. This female connector, with two rows and 130 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The cantilever contact type and straight orientation facilitate easy mating. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves space on the board. Matte Tin termination plating adds further protection against corrosion. Ideal for board-to-board and card edge connections, the JCC65DKST is a reliable solution for your connectivity needs.