JCC65DKUH

Heilind Number:SULJCC65DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKUH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKUH

Detailed Description

Introducing the JCC65DKUH, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a short description of PA9T & Beryllium Copper, this connector guarantees optimal signal transmission. Featuring a female gender and two rows, it ensures versatile compatibility. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Crafted with Beryllium Copper contacts plated with gold, it provides excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Built with cantilever contacts for reliable connections, its right-angle orientation and 130 positions accommodate complex PCB layouts. The 6.35mm tail length and -65 - 150°C operating temperature range ensure reliability in harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. With matte tin termination plating and compliance with high-reliability standards, the JCC65DKUH is the perfect choice for demanding electronic designs.