JCC65DKUN

Heilind Number:SULJCC65DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DKUN

Detailed Description

Introducing SKU JCC65DKUN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and Beryllium Copper, this connector ensures superior conductivity and durability. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission even in high-voltage environments, with a rating of 700 VAC. Featuring a cantilever contact type and right-angle orientation, it offers efficient connectivity in tight spaces. With two rows and 130 positions, it provides ample connectivity options. The termination method of thru-hole and termination plating of matte tin ensure secure and stable mounting on PCBs. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in harsh industrial environments. With a compact design measuring 13.97 mm in height and 9.4 mm in width, it is perfect for space-constrained applications. Trust in the JCC65DKUN for reliable performance in critical electronic systems.