JCC65DKUS

Heilind Number:SULJCC65DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKUS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKUS

Detailed Description

Introducing the JCC65DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The cantilever contact design with gold plating offers excellent conductivity and signal integrity. With 130 positions spread across 2 rows, it provides ample connectivity options. The side-hole mount and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. Measuring at a compact 13.97mm in height and 9.4mm in width, it allows for high-density PCB layouts. The matte tin termination plating ensures long-term reliability. Trust the JCC65DKUS for your critical connectivity needs.