JCC65DKUT

Heilind Number:SULJCC65DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKUT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKUT

Detailed Description

The JCC65DKUT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The connector offers two rows with a pitch of 2.54mm (.1 in) and 130 positions, allowing for versatile connectivity. Its right-angle orientation and threaded mount type make installation easy and secure. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector is 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, with a tail length of 6.35mm (.25 in). Termination method is thru hole with matte tin plating, ensuring durability. This connector is ideal for use in aerospace, military, and industrial applications where reliable performance is critical.