JCC65DRAH

Heilind Number:SULJCC65DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRAH

Detailed Description

Introducing the JCC65DRAH, a high-performance PCB connector designed for demanding applications. With a gender of Female and two rows, this connector offers secure and reliable connectivity. Featuring PA9T & Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a pitch of 2.54mm and 130 positions, it provides ample connectivity options. The connector is designed for a wide operating temperature range of -65 to 150°C, suitable for harsh environments. It has a connector height of 10.95mm and a width of 10.16mm, offering a compact yet robust solution. The termination plating is matte tin, further enhancing its reliability. Ideal for hi-rel applications, this connector is a perfect choice for board-to-board and card edge connections. Trust the JCC65DRAH for exceptional performance in your next project.