JCC65DRAI

Heilind Number:SULJCC65DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRAI

Detailed Description

PA9T & Beryllium Copper 3A Female Connector with 2 rows, threaded mount type, and thru hole termination method. Featuring gold-plated Beryllium Copper contacts, this connector offers reliable conductivity with a pitch of 2.54mm and voltage rating of 700 VAC. Designed for high-performance applications, it boasts a full bellow contact type and right-angle orientation, ideal for space-saving installations. With 130 positions and a tail length of 3.18mm, it ensures secure connections. Operating in a wide temperature range of -65 to 150 °C, the connector is suitable for various environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. With matte tin termination plating and compliance with RoHS standards, it guarantees durability and environmental sustainability. The JCC65DRAI connector is a versatile solution for Board To Board PCB and Card Edge connections, catering to diverse industrial needs.