JCC65DRAN

Heilind Number:SULJCC65DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DRAN

Detailed Description

Introducing the JCC65DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable and low-resistance connections. Featuring a right-angle orientation and 130 positions spread across two rows, it offers versatile and space-saving connectivity options. The full bellow contact type guarantees excellent signal integrity, while the 700 VAC voltage rating makes it suitable for a wide range of electronic systems. With a tail length of 3.18 mm and a termination method of thru hole, installation is quick and easy. Operating smoothly in temperatures ranging from -65 to 150 °C, the JCC65DRAN is a rugged and dependable choice for your connectivity needs.