JCC65DRAS-S93

Heilind Number:SULJCC65DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRAS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DRAS-S93

Detailed Description

The JCC65DRAS-S93 is a high-performance female connector designed for demanding applications. Featuring two rows and a side hole mount type, this connector ensures secure and reliable connections on PCBs. Its termination method through hole, contact material of beryllium copper, and gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets the stringent requirements of industrial settings. The full bellow contact type and right-angle orientation further enhance its functionality. Supporting 130 positions and with a tail length of 3.18mm (.125 in), this connector offers ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a compact size of 10.95mm (.431 in) height and 10.16mm (.4 in) width, it is space-efficient. The matte tin termination plating ensures compatibility with a wide range of systems. Categorized as a Board to Board PCB connector and Card Edge connector, the JCC65DRAS-S93 is a reliable choice for your connectivity needs.