JCC65DREH-S93

Heilind Number:SULJCC65DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DREH-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DREH-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC65DREH-S93

Detailed Description

Introducing the JCC65DREH-S93, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 2.54mm, perfect for accommodating 130 positions with ease. Constructed with PA9T and Beryllium Copper, it ensures durability and reliable conductivity. The contact material of Beryllium Copper with gold plating offers excellent signal transmission, while the full bellow contact type guarantees secure connections. With a clearance hole mount type and eyelet termination method, installation is simple and efficient. Operating at temperatures ranging from -65 to 150°C and rated for 700VAC, it is suitable for demanding environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Featuring matte tin termination plating, it complies with industry standards for RoHS and offers enhanced solderability. Whether for industrial machinery, telecommunications, or aerospace applications, the JCC65DREH-S93 ensures optimal performance and reliability. Upgrade your connectivity solutions with this advanced PCB connector.