JCC65DREH

Heilind Number:SULJCC65DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DREH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DREH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DREH

Detailed Description

The JCC65DREH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. This connector offers two rows with a total of 130 positions, perfect for complex board setups. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity. Its straight orientation and clearance hole mount type make for easy installation. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it's suitable for a wide range of industries. The full bellow contact design and matte tin termination plating further enhance its performance. With a connector height of 10.95mm and width of 10.16mm, it's compact yet efficient. Ideal for high-reliability applications, the JCC65DREH is a top choice for professionals in need of premium connectors.