| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC65DREI |
JCC65DREI
| Heilind Number: | SULJCC65DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC65DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 700VAC. With a threaded mount type and eyelet termination method, it guarantees secure and stable connections even in harsh environments. The 2-row, 130-position design offers ample connectivity options, while the gold-plated Beryllium Copper contacts ensure optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for a wide range of industries, from aerospace to telecommunications. Trust in the JCC65DREI for robust and efficient board-to-board connectivity.

