| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DREN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULJCC65DREN-S93 |
JCC65DREN-S93
| Heilind Number: | SULJCC65DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design for high-reliability applications, the JCC65DREN-S93 is a female board-to-board PCB connector crafted from PA9T and Beryllium Copper. With a pitch of 2.54mm (.1 in) and 130 positions spread across 2 rows, this connector ensures efficient signal transmission. Its contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. The termination method, eyelet, offers secure and durable connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, and with a maximum voltage rating of 700 VAC, it is suitable for demanding environments. The straight orientation and no mounting requirement simplify installation. Tailored for high-performance electronics, especially in aerospace and defense sectors, the JCC65DREN-S93 sets a new standard for connectivity.

