| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC65DREN |
JCC65DREN
| Heilind Number: | SULJCC65DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DREN |
| ECAD Model: |
Specifications
Detailed Description
The JCC65DREN is a high-performance PA9T and Beryllium Copper female connector, designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. Featuring two rows and 130 positions on a 2.54mm pitch, it offers ample connectivity options. The termination method using eyelets and gold-plated Beryllium Copper contacts guarantees optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This straight orientation connector with a compact size of 10.95mm in height and 10.16mm in width is ideal for space-constrained PCB designs. Its matte tin termination plating provides durability. Whether used in board-to-board or card edge connections, the JCC65DREN ensures high reliability in critical systems.

