JCC65DRES

Heilind Number:SULJCC65DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRES
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRES

Detailed Description

The JCC65DRES features a high-performance PA9T and Beryllium Copper construction, making it ideal for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated via eyelets, offer secure and efficient connectivity. The gold-plated Beryllium Copper contacts and matte tin termination guarantee long-term durability and conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this full bellow type connector with a straight orientation and 130 positions is perfect for board-to-board and card edge connections. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for your PCB assembly needs. Meeting the highest standards for performance and reliability, the JCC65DRES is a must-have component for your electronic projects.