JCC65DRMD

Heilind Number:SULJCC65DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DRMD

Detailed Description

Introducing the JCC65DRMD, a high-performance female PCB connector designed for precision engineering applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 130 positions across 2 rows, it offers efficient signal transfer in compact spaces. The contact type, Loop Bellow, and termination method, Wire Wrap, guarantee secure connections. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for a wide range of environments. Its clearance hole mount type and matte tin termination plating further enhance its reliability. With a connector height of just 15.49mm (.61 in) and width of 9.4mm (.37 in), it is space-efficient without compromising performance. Ideal for hi-rel board-to-board and card edge connections, the JCC65DRMD sets a new standard in connectivity.