JCC65DRMH

Heilind Number:SULJCC65DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRMH

Detailed Description

The JCC65DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Utilizing a clearance hole mount and wire wrap termination method, installation is efficient and secure. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 130 positions, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability and RoHS compliance. Overall, the JCC65DRMH is a reliable and high-quality connector for critical electronic systems.