JCC65DRMN

Heilind Number:SULJCC65DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRMN

Detailed Description

Introducing the JCC65DRMN, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows with a pitch of 2.54mm, it offers a total of 130 positions for versatile use. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a wire wrap termination method and straight orientation, installation is efficient. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the JCC65DRMN is a top choice for reliable and high-speed connections in various electronic systems.