JCC65DRMS-S288

Heilind Number:SULJCC65DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DRMS-S288

Detailed Description

Introducing the JCC65DRMS-S288 Board to Board PCB Connector, a high-performance solution designed for demanding applications. With PA9T and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a female gender, it offers a secure connection in two rows with a side hole mount type and card extender termination method. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Operating at up to 700 VAC and 3 A, with a pitch of 2.54 mm, it is suitable for a wide range of power and signal applications. The 130 loop bellow contacts, straddle orientation, and 13.84 mm tail length provide versatility in board-to-board connections. With a temperature range of -65 to 150 °C, matte tin termination plating, and compact dimensions of 15.49 mm in height and 9.4 mm in width, this connector is ideal for use in various electronic systems. Trust in the JCC65DRMS-S288 for efficient and secure PCB connectivity in your projects.