JCC65DRMS

Heilind Number:SULJCC65DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRMS

Detailed Description

SKU JCC65DRMS features a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and two rows of 65 positions each, this connector ensures secure and efficient connections. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and wire wrap termination method provide durable and stable performance even in harsh environments. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating further enhances its durability. Trust in the reliability and quality of the JCC65DRMS for your connectivity needs.