JCC65DRMT

Heilind Number:SULJCC65DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRMT

Detailed Description

The JCC65DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. It is rated for 3A and 700VAC, making it suitable for power and signal transmission. The female connector has two rows, each with 130 loop bellow contacts plated with gold for excellent conductivity. With a pitch of 2.54mm and wire wrap termination method, it offers easy and secure installation. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and straight orientation provide stability and versatility in various setups. Matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for applications in aerospace, defense, and industrial sectors, the JCC65DRMT ensures high reliability and performance.