JCC65DRSH

Heilind Number:SULJCC65DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRSH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRSH

Detailed Description

The JCC65DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its gold-plated contacts guarantee low contact resistance and high durability. The connector offers two rows of 130 positions each, with a 2.54mm pitch for efficient PCB integration. With a straight orientation and thru-hole termination method, installation is straightforward. Operating in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial use. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Overall, the JCC65DRSH is a reliable and high-quality solution for your connectivity needs.