JCC65DRSN

Heilind Number:SULJCC65DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRSN

Detailed Description

The JCC65DRSN is a high-performance female PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, it ensures reliable conductivity and durability. Featuring two rows with a total of 130 positions, it offers ample connectivity options. The connector, with a pitch of 2.54mm, is suitable for high-density PCB layouts. Its loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The compact design, with a height of .61in and width of 9.4mm, saves valuable board space. Overall, the JCC65DRSN is a top choice for board-to-board connections in industries where reliability is paramount.