JCC65DRSS

Heilind Number:SULJCC65DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRSS

Detailed Description

Introducing SKU JCC65DRSS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Crafted with PA9T and Beryllium Copper materials, this female connector boasts a durable construction suitable for demanding applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures safe and stable power transmission. Featuring two rows and a side hole mount type, it offers easy installation onto PCBs. The termination method of Thru Hole with Matte Tin plating guarantees secure soldering connections. Its Loop Bellow contact type and gold plating further enhance conductivity. With 130 positions and a pitch of 2.54mm, it enables high-density interconnections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in diverse environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for electronic assemblies. Trust in the JCC65DRSS for premium performance in your connectivity needs.