JCC65DRST

Heilind Number:SULJCC65DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRST
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRST

Detailed Description

JCC65DRST is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable conductivity. With an amperage rating of 3A and voltage capacity of 700 VAC, it meets stringent power requirements. The connector, with a female gender and two rows, offers secure threaded mounting and through-hole termination. Its loop bellow contact type and gold plating guarantee excellent signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With 130 positions and a compact design (15.49mm height, 9.4mm width), it allows for dense PCB layouts. The matte tin termination plating ensures soldering integrity. Certified for quality and durability, this connector is ideal for aerospace, defense, and other high-reliability applications.