JCC65DRTH

Heilind Number:SULJCC65DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRTH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRTH

Detailed Description

Introducing the JCC65DRTH, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PA9T and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows, it offers a secure fit with a clearance hole mount type and thru-hole termination method. The contacts, made of Beryllium Copper and gold-plated, guarantee excellent conductivity and durability. With a pitch of 2.54mm, it accommodates precise connections in electronic assemblies. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its straight orientation, 130 positions, and .2-inch tail length provide versatility in connectivity. Measuring 10.95mm in height and .4 inches in width, it offers a compact yet robust solution for your PCB interconnection needs. Trust in the JCC65DRTH for superior performance in mission-critical systems.