JCC65DRTI-S734

Heilind Number:SULJCC65DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRTI-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DRTI-S734

Detailed Description

The JCC65DRTI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Gold-plated contact surfaces offer excellent conductivity and corrosion resistance. Its straight orientation, dual-row design with 130 positions, and a pitch of 2.54mm make it ideal for high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is highly versatile. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB designs. The matte tin termination plating ensures solderability and durability. Classified under the hi-rel category, this connector meets stringent quality standards for reliability. With the acronym JCC65DRTIS734, it is easily identifiable for sourcing and compatibility. Ideal for aerospace, defense, and industrial applications, the JCC65DRTI-S734 is the perfect choice for high-performance PCB connectivity needs.