JCC65DRTI

Heilind Number:SULJCC65DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRTI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRTI

Detailed Description

The JCC65DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. The contact material of beryllium copper and gold plating offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 130 positions, it allows for efficient and compact PCB layouts. The connector is rated for operating temperatures ranging from -65 to 150°C, making it ideal for aerospace, military, and industrial applications. The straight orientation and full bellow contact type further enhance its reliability and performance. With a connector height of 10.95mm and width of 10.16mm, it offers a compact yet robust solution for interconnecting PCBs. The termination plating of matte tin ensures solderability and long-term durability. Overall, the JCC65DRTI is a top-of-the-line connector that meets the highest standards of quality and performance.