| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DRTS-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULJCC65DRTS-S734 |
JCC65DRTS-S734
| Heilind Number: | SULJCC65DRTS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DRTS-S734 |
| ECAD Model: |
Specifications
Detailed Description
The JCC65DRTS-S734 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission. With a compact design incorporating two rows, it offers a pitch of 2.54mm (.1 in) and a total of 130 positions, making it ideal for densely populated PCBs. The straight orientation and side hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 150°C, and with a maximum voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating further enhances durability. The JCC65DRTS-S734 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

