JCC65DRTS

Heilind Number:SULJCC65DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRTS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRTS

Detailed Description

Introducing the JCC65DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows, this connector offers 130 positions for seamless connectivity. Featuring PA9T housing and Beryllium Copper contacts with gold plating, it ensures reliable signal transmission even in harsh environments. The straight orientation and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. With a voltage rating of 700VAC and amperage of 3A, this connector guarantees safe and efficient power transmission. Its compact design, with a connector height of 10.95mm (.431in) and width of 10.16mm (.4in), saves space without compromising performance. Trust the JCC65DRTS for secure and durable connections in your PCB assemblies.