JCC65DRXI

Heilind Number:SULJCC65DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRXI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRXI

Detailed Description

Introducing the JCC65DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers two rows of contacts with a pitch of 2.54mm (.1 in), providing ample connectivity options. Its contact material is Beryllium Copper with gold plating for optimal conductivity. The termination method is through-hole with a threaded mount type, guaranteeing secure attachment to the PCB. Featuring a straight orientation and full bellow contact type, it allows for easy mating and unmating. With 130 positions and a tail length of 4.7mm (.185 in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), saves valuable board space. The termination plating is matte tin, ensuring long-term reliability. Ideal for aerospace, defense, and industrial applications, the JCC65DRXI is a top choice for high-reliability connectivity.