| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DRXN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULJCC65DRXN-S734 |
JCC65DRXN-S734
| Heilind Number: | SULJCC65DRXN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DRXN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC65DRXN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 130 positions, this connector ensures reliable connectivity in complex electronic systems. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and conductivity. The gold-plated contacts and full bellow design guarantee optimal signal transmission and longevity. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement simplify installation, while the matte tin termination plating enhances solderability. Whether in aerospace, defense, or industrial settings, the JCC65DRXN-S734 delivers uncompromising performance.

