JCC65DRXN

Heilind Number:SULJCC65DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRXN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRXN

Detailed Description

Introducing the JCC65DRXN, a high-performance female board-to-board PCB connector designed for precision electronic applications. This connector features two rows with a total of 130 positions, allowing for efficient signal transmission. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliability in extreme operating conditions ranging from -65 to 150 °C. The contact material is Gold-plated Beryllium Copper, ensuring optimal conductivity and signal integrity. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-speed data and power transmission. Its straight orientation and no mounting design facilitate easy installation on PCBs. The termination method is through-hole, with Matte Tin plating for added protection. Measuring 10.95 mm (.431 in) in height and 10.16 mm (.4 in) in width, the JCC65DRXN offers a compact yet robust solution for demanding electronic systems. Whether in aerospace, telecommunications, or industrial applications, this connector meets the highest standards of performance and quality. Trust in the JCC65DRXN for seamless connectivity in your next project.