JCC65DRYI-S734

Heilind Number:SULJCC65DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRYI-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRYI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DRYI-S734

Detailed Description

This PA9T & Beryllium Copper female connector, with SKU JCC65DRYI-S734, is designed for high-performance applications on printed circuit boards. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power delivery. Featuring two rows of contacts with a pitch of 2.54mm, it offers 130 positions for efficient connectivity. The contact material is gold-plated beryllium copper, guaranteeing optimal conductivity and durability. The connector is mounted via threading and terminated through holes, with a tail length of 11.18mm. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its straight orientation, compact dimensions (10.95mm in height and 10.16mm in width), and matte tin termination make it ideal for board-to-board and card-edge connections in various electronic devices. Trust in the JCC65DRYIS734 for high-reliability performance.