JCC65DRYN-S93

Heilind Number:SULJCC65DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRYN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC65DRYN-S93

Detailed Description

The JCC65DRYN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures optimal power transmission. The connector has a female gender with two rows and a pitch of 2.54mm, making it suitable for various PCB layouts. Its straight orientation and full bellow contact type guarantee secure connections. With 130 positions and through-hole termination, it provides ample connectivity options. The gold-plated Beryllium Copper contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for high-reliability applications, the JCC65DRYN-S93 is a crucial component in any electronic system.