JCC65DRYN

Heilind Number:SULJCC65DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRYN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRYN

Detailed Description

The JCC65DRYN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, it offers excellent durability and conductivity. The female connector has two rows and a straight orientation, with a pitch of 2.54mm (.1 in) for easy integration. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it ensures reliable power transmission. The gold-plated contacts and full bellow design guarantee optimal signal integrity. With 130 positions and a tail length of 11.18mm (.44 in), it provides ample connectivity options. Featuring matte tin termination plating and a wide operating temperature range of -65 to 150 °C, it is suitable for harsh environments. The compact size, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial settings, the JCC65DRYN connector delivers exceptional performance and reliability.