JCC65DRYS

Heilind Number:SULJCC65DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DRYS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DRYS

Detailed Description

The JCC65DRYS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers a reliable and secure connection. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The termination method is through-hole, with a side-hole mount type for easy installation. With a straight orientation and a total of 130 positions, the JCC65DRYS provides ample connectivity options. It also features a full bellow contact type for enhanced performance. The connector has a tail length of 11.18mm (.44 in) and a compact connector height and width of 10.95mm (.431 in) and 10.16mm (.4 in) respectively. The termination plating is matte tin, further enhancing its durability. This connector is part of the hi-rel category, meeting high-reliability standards for mission-critical applications. The JCC65DRYS, with its robust construction and high-quality materials, is the ideal choice for industrial and aerospace applications where performance and reliability are paramount.