JCC65DSXH

Heilind Number:SULJCC65DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DSXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:65
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:65
SKU:SULJCC65DSXH

Detailed Description

The JCC65DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity. The female connector with a single row design and 65 positions offers ample versatility. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow contact type and straight orientation further enhance signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 10.16mm in width make it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the JCC65DSXH ensures optimal performance and durability.