| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 65 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 65 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC65DSXN |
JCC65DSXN
| Heilind Number: | SULJCC65DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC65DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a straight orientation and one row of 65 positions spaced at 2.54mm, it offers precise connectivity in compact systems. The full bellow contact type and thru-hole termination method guarantee secure and stable assembly, even in harsh environments with an operating temperature range of -65 to 150°C. Measuring at 10.95mm in height and 10.16mm in width, it's a space-efficient solution for your PCB layout. Trust in the JCC65DSXN for seamless and durable board-to-board connections.

