JCC65DTAD

Heilind Number:SULJCC65DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DTAD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DTAD

Detailed Description

Introducing the JCC65DTAD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures durability and reliability in extreme environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. Boasting a dual-row design with 130 positions and a 2.54mm pitch, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Gold-plated Beryllium Copper contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications. Trust the JCC65DTAD for secure and efficient board-to-board connections.