JCC65DTAI

Heilind Number:SULJCC65DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DTAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DTAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DTAI

Detailed Description

The JCC65DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable performance. With a female gender and two rows, it offers versatility in connectivity. The threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact material is Beryllium Copper with Gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation make it ideal for space-constrained environments. Boasting 130 positions and a tail length of 2.54mm, it facilitates complex connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for compact electronic devices. With Matte Tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. The JCC65DTAI is a top choice for engineers seeking high-reliability connectivity solutions.