JCC65DTAN

Heilind Number:SULJCC65DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DTAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DTAN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DTAN

Detailed Description

Introducing SKU JCC65DTAN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction with PA9T and beryllium copper materials, this female connector ensures secure connectivity. With a dual-row layout and loop bellow contact type, it offers 130 positions for comprehensive connectivity. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Gold-plated contacts and matte tin termination plating guarantee efficient signal transfer and corrosion resistance. Operating at a wide temperature range from -65 to 150°C and rated for 700 VAC, this connector is suitable for various industrial applications. With a compact form factor measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust in the reliability and durability of the JCC65DTAN for your critical electronic connections.