JCC65DTAS

Heilind Number:SULJCC65DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DTAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DTAS

Detailed Description

Introducing the JCC65DTAS, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and Beryllium Copper materials, this female connector boasts a robust construction that ensures reliable operation. With a 2-row design and side hole mount type, it offers versatile installation options. The termination method of Thru Hole, featuring gold-plated Beryllium Copper contacts, guarantees excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets the requirements of various applications. Its loop bellow contact type and right-angle orientation further enhance its functionality. With 130 positions and a tail length of 2.54mm, it facilitates intricate board-to-board connections. Tested for durability in extreme temperatures ranging from -65 to 150°C, this connector is suitable for use in rugged conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the JCC65DTAS for high-reliability performance in critical systems.