JCC65DTAT

Heilind Number:SULJCC65DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DTAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DTAT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DTAT

Detailed Description

Introducing the JCC65DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a voltage rating of 700 VAC and amperage of 3 A, it offers safe and efficient power transmission. The gold-plated contact surfaces guarantee excellent conductivity, while the loop bellow contact type and threaded mount ensure secure connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for aerospace, military, and industrial use. With 130 positions and a 2.54 mm pitch, it provides ample connectivity options. The right-angle orientation and .1-inch tail length make it easy to install in tight spaces. Measuring just .61 inches in height and 9.4 mm in width, it's compact yet powerful. Trust the JCC65DTAT for your critical connectivity needs.