JCC65DTBI

Heilind Number:SULJCC65DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DTBI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DTBI

Detailed Description

Introducing the JCC65DTBI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage capability, it is suitable for power and signal transmission. The Threaded mount type and Thru Hole termination method offer secure and easy installation. Its Right Angle orientation and Loop Bellow contact type provide efficient connectivity in tight spaces. With 130 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is highly durable. Measuring 15.49mm in height and 9.4mm in width, the JCC65DTBI is compact yet robust. The Matte Tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, this connector guarantees exceptional quality and reliability.