| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC65DTMD |
JCC65DTMD
| Heilind Number: | SULJCC65DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC65DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. With a compact design, it offers a dual-row configuration with 130 positions on a 2.54mm pitch, making it ideal for high-density PCB layouts. The right-angle orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it guarantees durability in harsh environments. The matte tin termination plating enhances conductivity and corrosion resistance. Trust the JCC65DTMD for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.

