JCC65DTMH

Heilind Number:SULJCC65DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DTMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DTMH

Detailed Description

Introducing the JCC65DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54 mm (.1 in), allowing for secure and precise connections. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. With 130 positions and a clearance hole mount type, it provides versatile connectivity options. Operating seamlessly in extreme temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), saves valuable board space. The termination method, through-hole, with matte tin plating, ensures easy and reliable soldering. Ideal for aerospace, defense, and industrial applications, the JCC65DTMH is a top choice for high-reliability systems.