JCC65DTMI

Heilind Number:SULJCC65DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DTMI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DTMI

Detailed Description

The JCC65DTMI is a high-performance Board-to-Board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in rugged environments. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power and signal transmissions. Its female gender, two rows, and threaded mount type offer secure and efficient installation. The termination method of Thru Hole with contact plating of Gold guarantees excellent conductivity. The contact material, Beryllium Copper, combined with loop bellow contact type, enhances durability and signal integrity. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh industrial settings. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and 0.25-inch tail length facilitate space-saving PCB designs. Measuring 0.61 inches in height and 9.4mm in width, it offers a compact solution for densely populated boards. Its termination plating of Matte Tin ensures stability and longevity. Classified under hi-rel connectors, the JCC65DTMI is a top choice for aerospace, defense, and other mission-critical applications.