JCC65DTMT

Heilind Number:SULJCC65DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DTMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DTMT

Detailed Description

The JCC65DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers superior durability and reliability. With a right-angle orientation and threaded mount type, it ensures secure and stable connections. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. This connector, with 130 positions across two rows, is suitable for complex PCB layouts. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The JCC65DTMT is a top choice for applications where high reliability and performance are essential.