JCC70DCKD

Heilind Number:SULJCC70DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DCKD

Detailed Description

The JCC70DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. Its gold contact plating guarantees optimal conductivity, while the matte tin termination plating enhances solderability. The connector's loop bellow contact type and straight orientation make it easy to install and secure. With 140 positions spread across two rows and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse environments. Compact yet robust, this connector is ideal for applications that require high-speed data transmission and reliable power delivery.